Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 1,5/1/9

Block VB 1, 5/1/9 - PCB Mount Transformer 1.5VA 9V 166mA
$ 7.35
Production

Price and Stock

Inventory History

3 month trend:
-21.52%

CAD Models

Download Block VB 1,5/1/9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Block VB 1,5/1/9 provided by its distributors.

Block VB 1,5/1/9 - PCB Mount Transformer 1.5VA 9V 166mA
Xfmr, 1.5Va, Safety Isolating, Th; |Block VB 1,5/1/9
230V(AC) 9V(AC) 1.5VA 32.3mm*27.3mm*23.8mm
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 1.5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 57 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 1,5/1/9.
  • VB1,5/1/9