Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 0.35/1/6

Transformer, 6V, 0.35Va; |Block VB 0.35/1/6

$ 7.85
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 0.35/1/6.

Newark

Datasheet5 pages14 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Block VB 0.35/1/6 provided by its distributors.

Transformer, 6V, 0.35Va; |Block VB 0.35/1/6
TRANSFORMER, 6V, 0.35VA; Power Rating: 350mVA; Secondary Voltages: 6V; Current Rating: 58mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Depth: 15mm; Ex
Primary Voltage = 230 VAC / Secondary Voltage = 6 VAC / Power VA = 0.35 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 30 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 22 / Width mm = 22.7 / Height mm = 15

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0.35/1/6