Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 0,35/2/12

Block VB 0, 35/2/12 - PCB Mount Transformer 0.35VA 2x12V 2 x 29mA
$ 5.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+329%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 0,35/2/12 provided by its distributors.

Block VB 0,35/2/12 - PCB Mount Transformer 0.35VA 2x12V 2 x 29mA
Power Transformer, 0.35VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power mVA = 350 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 22 / Width mm = 22.7 / Height mm = 15

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0,35/2/12