Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 0,35/1/12

PCB mount transformer 0.35VA 1x12 o/p

$ 7.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 0,35/1/12.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+72.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 0,35/1/12 provided by its distributors.

PCB mount transformer 0.35VA 1x12 o/p
12V 0.35VA 230V Through hole mounting 24mm*22.7mm*15mm
Vb 0,35/1/12 |Block VB 0,35/1/12
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power mVA = 350 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 22 / Width mm = 22.7 / Height mm = 15

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB0,35/1/12