Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block USTE250/2X12

Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2X12V, 250 Va
$ 149.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block USTE250/2X12.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1130%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block USTE250/2X12 provided by its distributors.

TRANSFORMER, AC, OPEN, 50-60 HZ, PRI: 208-600V, SEC: 2X12V, 250 VA
Block Isolation transformer, 250VA, 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac,
TRANSFORMER, 2 X 12V, 250VA; Power Rating: 250VA; Secondary Voltages: 2 x 12V; Current Rating: -; Isolation Transformer Primary Voltages: 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V; Plug Typ
TRANSFORMER, ISO, 24VAC, 250VA; Chassis Mount Transformer Type:Open Style Control and Safety Isolating; Secondary Voltages:2 x 12V; Power Rating:250VA; Frequency Range:50Hz / 60Hz; Winding Type:-; Current Rating:- RoHS Compliant: Yes
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Primary Voltage = 575 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 250 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 90 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 129 / Width mm = 96 / Height mm = 107

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • USTE 250/2X12