Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block STU 160/2X115

Block STU 160/2x115 Transformer 100VA Low Inrush Safety Isolation

$ 115.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STU 160/2X115.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STU 160/2X115 provided by its distributors.

Block STU 160/2x115 Transformer 100VA Low Inrush Safety Isolation
TRANSFORMER, CONTROL & ISOLATION, 160VA, 210-540VI, 2X115VO
Control Transformer 210 VAC/540 VAC 2x 115 VAC
Transformer, Isolation, 115Vac, 160Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:2 X 115V; Power Rating:160Va; Frequency Range:50Hz/60Hz; Current Rating:-; Isolation Voltage:- Rohs Compliant: Yes |Block STU 160/2X115

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STU160/2X115