Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block STEU63/24

Block Isolation transformer, 63VA, 230/400V Communication input, 2 x 12V AC output

$ 46.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU63/24.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STEU63/24 provided by its distributors.

Block Isolation transformer, 63VA, 230/400V Communication input, 2 x 12V AC output
Control and isolating transformer, 63 VA, 12 V/12 V, 86 %, STEU 63/24
Block STEU 63/24, 63VA Transformer, 230V & 400V to 2 x 12V
CONTROL TRANSFORMER, 63 VA, 230/400VI, 12/24VAC OUT
TRANSFORMER, 63VA, 230/400V, 2 X 12V; Power Rating: 63VA; Secondary Voltages: 2 x 12V; Current Rating: 5.25A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-201
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 63 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 86 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 96 / Width mm = 84 / Height mm = 93

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 63/24