Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block STEU500/23

Block STEU 500/23, 500VA Transformer, 230V & 400V to 2 x 115V
$ 164.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU500/23.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+142%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STEU500/23 provided by its distributors.

Block STEU 500/23, 500VA Transformer, 230V & 400V to 2 x 115V
CONTROL TRANSFORMER, 500 VA, 230/400VI, 115/230VAC OUT
215V(AC),230V(AC),245V(AC),385V(AC),400V(AC),415V(AC) 115V(AC) 500VA panel mount 120mm*122mm*126mm
TRANSFORMER, ISO, 230VAC, 500VA
TRANSFORMER, 500VA, 230/400V, 2 X 115V; Power Rating: 500VA; Secondary Voltages: 2 x 115V; Current Rating: 4.3A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 500 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 92 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 143 / Width mm = 120 / Height mm = 124

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 500/23