Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block STEU100/48

Block Isolation transformer, 100VA, 230/400V Communication input, 2 x 24V AC output

$ 68.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU100/48.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+180%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STEU100/48 provided by its distributors.

Block Isolation transformer, 100VA, 230/400V Communication input, 2 x 24V AC output
Block STEU 100/48, 100VA Transformer, 230V & 400V to 2 x 24 V/AC
CONTROL TRANSFORMER, 100 VA, 230/400VI, 24/48VAC OUT
TRANSFORMER, ISO, 48VAC, 100VA
TRANSFORMER, 100VA, 230/400V, 2 X 24V; Power Rating: 100VA; Secondary Voltages: 2 x 24V; Current Rating: 4.2A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: STEU Series; SVHC: No SVHC
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 100 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 86 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 112 / Width mm = 84 / Height mm = 98

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 100/48