Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block STEU 1600/23

Block Isolation transformer, 1.6kVA, 230/400V Communication input, 2 x 115V AC output
$ 434.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU 1600/23.

IHS

Datasheet2 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block STEU 1600/23 provided by its distributors.

Block Isolation transformer, 1.6kVA, 230/400V Communication input, 2 x 115V AC output
CONTROL TRANSFORMER, 1600 VA, 230/400VI, 115/230VAC OUT
Isolation Transformer, Control, 1.6 kW,;
Control transformers 1.6kVA 115(2x)VAC
TRANSFORMER, 1.6KVA, 230/400V, 2 X 115V; Power Rating: 1.6kVA; Secondary Voltages: 2 x 115V; Current Rating: 6.96A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-J
Transformer, 1.6KVA 230/400V; Primary Voltages:0V / 230V / 400V; Secondary Voltages:2 x 115V; Current Rating:6.96A; Power Rating:1.6kW; SVHC:No SVHC (20-Jun-2011); AC Power:1600VA; Approval Bodies:IEC 61558-2-2, 2-74, 2-6; DIN EN 61558-2-2, 2-4, 2-6, VDE 0570 Part 2-2, 2-4, 2-6, UL 506; External Depth:161mm; External Length / Height:180.5mm; External Width:192mm; Fixing Centres LxW:156 x 133; Input Voltage:400V; Insulation Class:VDE - B, UL - 130; Mounting Type:DIN Rail; Multiple Output Voltages:2 x 115V; Operating Temperature Max:40°C; Output Voltage:115V; Protection Type:IP 000; Regulation:94%; Safety Category:I; Seccondary No Load Voltage:1.01V; Secondary Power:1.6kVA; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Terminal Type:Cage Clamp; Test Voltage:4500VAC; Transformer Type:Isolation; Type:Open; Weight:20.8kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU1600/23