Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block ST 320/23/23

Control Transformer, 320 Va, 230VI, 230 VAC Out
$ 88.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 320/23/23.

Burklin Elektronik

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Block ST 320/23/23 provided by its distributors.

CONTROL TRANSFORMER, 320 VA, 230VI, 230 VAC OUT
Power Transformer, 810VA
Control Transformer
Control Transfor
Transformer, Iso, 230Vac, 320Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:320Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 320/23/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST320/23/23