Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block RKD 80/2X15

Block RKD 80/2x15 Toroidal Transformer 115V/15V AC 80VA 2.66A
$ 77.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 80/2X15.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-10.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 80/2X15 provided by its distributors.

Block RKD 80/2x15 Toroidal Transformer 115V/15V AC 80VA 2.66A
15V,30V Dual 80VA 115V,230V Dual center mounting 91mm(Length)*91mm(height)
TRANSFORMER, TOROIDAL, 80 VA, 115/230VI, 15/30VAC OUT
Toroidal Power Transformer, 80VA
XFMR, TOROIDAL, 80VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 80 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 86 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 91 / Height mm = 43

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD80/2X15