Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block RKD 30/2X6

Block RKD30/2x6 Toroidal Transformer 2x115V 2x6V AC 30VA 2.5A

$ 61.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 30/2X6.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 30/2X6 provided by its distributors.

Block RKD30/2x6 Toroidal Transformer 2x115V 2x6V AC 30VA 2.5A
TRANSFORMER, TOROIDAL, 30 VA, 115/230VI, 6/12VAC OUT
Toroidal Power Transformer, 30VA
XFMR, TOROIDAL, 30VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 30 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 80 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 71 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD30/2X6