Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block PC-0124-200-0

Block Rail power supply, PCseries, 24V DC output, 85 → 264V Communication input

$ 206.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0124-200-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+553%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block PC-0124-200-0 provided by its distributors.

Block Rail power supply, PCseries, 24V DC output, 85 → 264V Communication input
SINGLE-PHASE PRIMARY SWITCHED MODE POWER SUPPLY, FAST BREAKER TRIPPING
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
POWER SUPPLY, AC-DC, 24V, 20A;
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 42.4 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 70 / Termination Type = Push-In / Series = PC / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 151.5 / Height mm = 127 / Warranty = 3 Years / Width mm = 95

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-0124-200-0.