Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL42/15

Block FL 42/15 PCB Transformer 2x115V 2x15V AC 42VA 1.4A PCB Mount
$ 36.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL42/15.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+23.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL42/15 provided by its distributors.

Block FL 42/15 PCB Transformer 2x115V 2x15V AC 42VA 1.4A PCB Mount
TRANSFORMER, PC MT, LOW PROFILE, 42 VA, 115/230VI, 15/30VAC OUT
115V(AC),230V(AC) 15V(AC) 42VA Through hole mounting 83.5mm*39mm*70mm
TRANSFORMER, 42VA, 2 X 15V; Power Rating: 42VA; Secondary Voltages: 2 x 15V; Current Rating: 1.4A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power:
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 42 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 83.5 / Width mm = 70 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 42/15
  • FL 4215