Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 6/18

Block FL 6/18, 6 VA low profile PCB transformer 2 x 115 V to 2 x 18 V

$ 19.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 6/18.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages12 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+75.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2003-12-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 6/18 provided by its distributors.

Block FL 6/18, 6 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
18V,36V 332mA,166mA Dual 6VA 115V,230V Dual Through hole mounting 53mm*22.6mm*44mm
TRANSFORMER, PC MT, LOW PROFILE, 6 VA, 115/230VI, 18/36VAC OUT
Isolation Transformer, 6 VA, 2 x 115V, 2;
TRANSFORMER, 6VA, 2 X 18V; Power Rating: 6VA; Secondary Voltages: 2 x 18V; Current Rating: 166mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL6/18