Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 4/18

18V,36V 222mA,111mA Dual 4VA 115V,230V Dual Through hole mounting 53mm*19.6mm*44mm
$ 14.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 4/18.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+278%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 4/18 provided by its distributors.

18V,36V 222mA,111mA Dual 4VA 115V,230V Dual Through hole mounting 53mm*19.6mm*44mm
Block FL 4/18 Transformer 2x115V 2x18V AC 4VA 111mA PCB Mount
TRANSFORMER, PC MT, LOW PROFILE, 4 VA, 115/230VI, 18/36VAC OUT
ISOLATION TRANSFORMER 4VA 2X115V/2X18V 110MA
TRANSFORMER, 4VA, 2 X 18V; Power Rating: 4VA; Secondary Voltages: 2 x 18V; Current Rating: 110mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 4

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL4/18