Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 30/6

Block FL 30/6, 30 VA low profile PCB transformer 2 x 115 V to 2 x 6 V
$ 33.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 30/6.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Block FL 30/6 provided by its distributors.

Block FL 30/6, 30 VA low profile PCB transformer 2 x 115 V to 2 x 6 V
TRANSFORMER, PC MT, LOW PROFILE, 30 VA, 115/230VI, 6/12VAC OUT
115V(AC),230V(AC) 6V(AC) 30VA Through hole mounting 68mm*35.8mm*57mm
TRANSFORMER, 30VA, 2 X 6V; Power Rating: 30VA; Secondary Voltages: 2 x 6V; Current Rating: 2.5A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 30VA; Appr
TRANSFORMER, 30VA, 2 X 6V; Transformer Type:Encapsulated; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-6, 0-6; Power, per Secondary Winding:15VA; Mounting Type:PCB; Approval Bodies:UL, VDE, CSA; External Depth:36.8mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL30/6