Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 30/15

PCB flat transformer, 30 VA, 2 x 115 V, 15 V/15 V, 1 A/1 A, 81 %, Block FL 30/15
$ 21.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 30/15.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-8.81%

CAD Models

Download Block FL 30/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Block FL 30/15 provided by its distributors.

PCB flat transformer, 30 VA, 2 x 115 V, 15 V/15 V, 1 A/1 A, 81 %, Block FL 30/15
15V,30V 2A,1A Dual 30VA 115V,230V Dual Through hole mounting 68mm*35.8mm*57mm
TRANSFORMER, PC MT, LOW PROFILE, 30 VA, 115/230VI, 15/30VAC OUT
PCB transformer 30VA 15(2x)VAC
TRANSFORMER, 30VA, 2 X 15V; Power Rating: 30VA; Secondary Voltages: 2 x 15V; Current Rating: 1A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 30

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL30/15