Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 18/9

Block FL 18/9, 18 VA low profile PCB transformer 2 x 115 V to 2 x 9 V

$ 26.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 18/9.

Farnell

Datasheet4 pages9 years ago
Datasheet13 pages23 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 18/9 provided by its distributors.

Block FL 18/9, 18 VA low profile PCB transformer 2 x 115 V to 2 x 9 V
9V,18V 2A,1A Dual 18VA 115V,230V Dual Through hole mounting 68mm*27.6mm*57mm
TRANSFORMER, PC MT, LOW PROFILE, 18 VA, 115/230VI, 9/18VAC OUT
TRANSFORMER, 18VA, 2 X 9V; Power Rating: 18VA; Secondary Voltages: 2 x 9V; Current Rating: 1A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 18VA

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL18/9