Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block FL 14/6

Block FL 14/6, 14 VA low profile PCB transformer 2 x 115 V to 2 x 6 V
$ 26.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 14/6.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+177%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 14/6 provided by its distributors.

Block FL 14/6, 14 VA low profile PCB transformer 2 x 115 V to 2 x 6 V
TRANSFORMER, PC MT, LOW PROFILE, 14 VA, 115/230VI, 6/12VAC OUT
115V(AC),230V(AC) 6V(AC) 14VA Through hole mounting 68mm*24.4mm*57mm
Isolation Transformer, 14 VA, 2 x 115V,;
TRANSFORMER, 14VA, 2 X 6V; Power Rating: 14VA; Secondary Voltages: 2 x 6V; Current Rating: 1.16A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 1
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 14 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 24.4

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL14/6