Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block AIM10/5

115V,220V,230V,240V 5A,10A 2.4kVA 115V,220V,230V,240V Flange mounting 283mm*200mm*200mm
$ 558.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block AIM10/5.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+9.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block AIM10/5 provided by its distributors.

115V,220V,230V,240V 5A,10A 2.4kVA 115V,220V,230V,240V Flange mounting 283mm*200mm*200mm
TRANSFORMER, AUTO, 10/5A; Output Voltage: 240VAC; Power Rating: 2.4kVA; Output Current: 10A; Product Range: Block AIM Series; SVHC: No SVHC (12-Jan-2017); Current Rating: 10A; External Depth: 200mm; External Length / Height: 166
Primary Voltage = 115 VAC / Primary Voltage = 240 VAC / Secondary Voltage = 115 VAC / Secondary Voltage = 240 VAC / Power W = 18 / Secondary Current A = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Protection Rating = IP20 / Insulator Material Class = B / Length mm = 283 / Width mm = 200 / Height mm = 166 / Input Connection Type = Pluggable Screw Connection / Output Connection Type = Pluggable Screw Connection

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIM 10/5