Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMTL4-SRGY

Led, SMD, PLCC4, Tri-color, Super Red (625NM, 180MCD) / Super Green (525NM, 1450
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMTL4-SRGY.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+28.98%

CAD Models

Download Bivar SMTL4-SRGY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, SMD, PLCC4, TRI-COLOR, SUPER RED (631NM, 180MCD) / SUPER YELLOW (591NM, 180
Dual Color LED, Super Bright Yellow/super Bright Green, Water Clear, 2.4mm
LED, SMD, PLCC4, BI-COLOR, SUPER RED / SUPER YELLOW, (631NM / 591NM), (180MCD /
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED Uni-Color Blue 465nm 4-Pin PLCC T/R
LED BLUE CLEAR 4PLCC SMD

Descriptions

Descriptions of Bivar SMTL4-SRGY provided by its distributors.

LED, SMD, PLCC4, TRI-COLOR, SUPER RED (625NM, 180MCD) / SUPER GREEN (525NM, 1450
Triple Color LED, Red/yellow/green, Water Clear, 2.4mm
Red/Yellow/Green 180/180/1450mcd 1.9/1.9/3.3V 20mA Surface Mount LED Indicator
LED Tri-Color Green/Red/Yellow 4-Pin PLCC T/R
LED, SMD, PLCC4, Red/Green/Yellow, 625nm
LED SMD PLCC4 TRI-COLO ER RED (625NM 180MCD) /
Bivar green,red,yellowLED, PLCC 4encapsulation, wavelength525 nm、591 nm、625 nm, 3.2 x 2.8 x 1.85mm
LED GREEN/RED/YLW CLR 4PLCC SMD
LED SMD PLCC4 RED/GRN/YEL 625N

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTL4SRGY