Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMS1105OC

Led SMD PLCC2 Orange 600NM 600MCD Water Clear Lens 120 Deg Viewing Angle

$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105OC.

IHS

Datasheet5 pages11 years ago

Newark

element14

Inventory History

3 month trend:
-29.76%

CAD Models

Download Bivar SMS1105OC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SES/J4
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED SMD PLCC2 SUPER ORANGE 605NM 800MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Bivar SMS1105OC provided by its distributors.

LED SMD PLCC2 ORANGE 600NM 600MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
606nm 120° 2.2V 20mA With flat top,rectangle transparent colourless,orange PLCC-2 standard mounting,SMD mount 2.8mm*1.2mm*800μm
SMD LED, PLCC, ORANGE, 600MCD, 612NM; LED Color:Orange; Luminous Intensity:600mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Wavelength Typ:612nm; Dominant Wavelength:612nm
Led, Orange, 600Mcd, 612Nm; Led Color:Naranja; Tamaño De Bulbo:-; Longitud De Onda Típ.:612Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Bivar SMS1105OC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc