Bivar SM1206HC-IL

Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM1206HC-IL
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1206HC-IL.

IHS

Datasheet5 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

CAD Models

Download Bivar SM1206HC-IL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red 700nm 2-PinChip 1206(3216Metric) T/R
Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM1206URC
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of Bivar SM1206HC-IL provided by its distributors.

Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM1206HC-IL
LED SMD 1206 HE RED 660NM 45MCD WATER CLEAR LENS 30 DEG VIEWING ANGLE
SMD LED 1206 (3.2mm × 1.6mm × 1.4mm), Round, Flat Top, Transparent/Colorless, Red, 660nm, 140°, 2V, 20mA
LED SMD 1206 HE RED 660NM 45MC
Standard LEDs - SMD HE Red 635 nm Water Clear

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc