Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar LTM-500

Led Mnt, Self Retaining, Vertical, 0.500IN., 3MM/5MM Led, Round, Black
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar LTM-500.

IHS

Datasheet1 page19 years ago

TME

Future Electronics

Inventory History

3 month trend:
+108%

Supply Chain

Country of OriginUSA
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bivar LTM-500 provided by its distributors.

LED MNT, SELF RETAINING, VERTICAL, 0.500IN., 3MM/5MM LED, ROUND, BLACK
LED Mount Self in. 3mm or 5 Retaining Vertical 0.500 mm L
LTM Series Molded Self Retaining .500 in High LED Mount
Bivar LEDspacer column LEDFixed seat, 5.1mmdiameter, used for12.7 mm A printed circuit board LED assembly
Mount for Lighting Accessories
LED Spacer; Accessory Type:Spacer; Height:12.7mm; Spacer Material:Nylon; External Diameter:5.1mm; For Use With:T-1, T-1 3/4 LEDs; Body Diameter:5.1mm; Overall Length:12.7mm
Led Spacer; Altura:12.7Mm; Diámetro Externo:5.1Mm; Diámetro Del Cuerpo:5.1Mm; Longitud Total:12.7Mm; Para Usar Con:Bivar T-1, T-1 3/4 Leds; Tipo De Accesorio:Moulded Led Mount |Bivar LTM-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM500