Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 938-060

Spacer Round 0.81mm-ID 2.2mm-OD 1.524mm-LG Nylon ASTM D4066 PA225
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 938-060.

Farnell

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+13.06%

Related Parts

Bivar938-050
Spacer Round 0.81mm-ID 2.2mm-OD 1.27mm-LG Nylon ASTM D4066 PA225
Bivar901-060
Nylon Tubular, 0.060 In. Length, 0.085 Od, 0.028 Id, White/Bag (M38527/06-02 |Bivar 901-060
Bivar938-075
Nylon Tubular, 0.075 In. Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-075

Descriptions

Descriptions of Bivar 938-060 provided by its distributors.

Spacer Round 0.81mm-ID 2.2mm-OD 1.524mm-LG Nylon ASTM D4066 PA225
938 Series Universal .060 in Long Nylon Tubular Spacer
NYLON TUBULAR, 0.060 IN. LENGTH, 0.085 OD, 0.032 ID, WHITE
Standoffs & Spacers Plastic Spcr .06 in Nylon White
PCB MOUNTING, ROUND, NYLON 6, 0.06INCH
Pcb Mounting, Round, Nylon 6, 0.06Inch; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:0.06"; Anchura Externa:2.2Mm; Diámetro Exterior:2.2Mm; Diámetro Interno:0.81Mm; Longitud Total:0.06" |Bivar 938-060

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc