Bivar 3YDL-S

Led Thru-hole 3MM Yellow 590NM 2MCD Diffused Lens 40DEG View Angle Low Current
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3YDL-S.

IHS

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.118
Stock
6,873
3,243
Authorized Distributors
6
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
-
10 mcd
Lens Style
-
Diffused
Forward Voltage
-
2.6 V
Forward Current
-
30 mA
Test Current
-
20 mA
Viewing Angle
40 °
35 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bivar 3YDL-S provided by its distributors.

LED THRU-HOLE 3MM YELLOW 590NM 2MCD DIFFUSED LENS 40DEG VIEW ANGLE LOW CURRENT
LED Through Hole 3 mm 2 45 Leads Yellow Diffused Lens
LED, Through Hole, 3mm, Yellow, 590nm, 2
LED T/H 3MM YEL 590NM 2MCD DIF

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc