What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09 0404 90 02

Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal, Socket
$ 8.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0404 90 02.

element14 APAC

Datasheet8 pages18 years ago

Farnell

Inventory History

3 month trend:
-10.00%

CAD Models

Download Binder 09 0404 90 02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
TE Connectivity1445421-3
Receptacle; Circular Plastic Receptacle; Thermoplastic (Housing); 8; 4; Panel

Descriptions

Descriptions of Binder 09 0404 90 02 provided by its distributors.

Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal, Socket
SOCKET, SEALED PANEL, 2WAY; Product Range: 712 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: -; Co
BINDER 09-0404-90-02 Socket Circular M9 2p THT
Socket front fastened dip solder 2-way F
SER 712 2P FEM SKT FR. FAST. D

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0404 90 02.
  • 09-0404-90-02
  • 0904049002