What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09 0312 00 04

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 5.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0312 00 04.

Newark

Datasheet2 pages12 years ago
Datasheet10 pages23 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Binder 09 0312 00 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Binder 09 0312 00 04 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
CIRCULAR, RECEPTACLE, 4 WAY, PANEL; Product Range: 680 Series; No. of Contacts: 4Contacts; Connector Body Material: Zinc Body; Contact Material: Bronze; SVHC: Lead (27-Jun-2018); Body Plating: Nickel; Connector Mounting: Panel
Circular Connector, Receptacle, 4 Position, Cable; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Nylon (Poliamida); Contacto, Chapado:Plata |Binder 09 0312 00 04
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 6 / Contacts = 4 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0312 00 04.
  • 09-0312-00-04
  • 0903120004