What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09 0303 00 02

Circular Connector, 2 Contact(s), Zinc Alloy, Male, Solder Terminal, Socket
$ 4.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0303 00 02.

Newark

Datasheet10 pages23 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-2.11%

CAD Models

Download Binder 09 0303 00 02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT 3363 100
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA02COME14S-6P01F0
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Binder 09 0303 00 02 provided by its distributors.

Circular Connector, 2 Contact(s), Zinc Alloy, Male, Solder Terminal, Socket
Panel plug, 2 pole, Solder cup, Screw locking, straight, 09-0303-00-02
BINDER 09-0303-00-02 Plug Circular M16 2p Solder
Circular Connector, 680 Series, Receptacle, 2, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0303 00 02
Socket rear fastened solder 2-way M
PLUG, PANEL, 2WAY; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Brass Body; Connector B

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0303 00 02.
  • 09-0303-00-02
  • 0903030002