What’s new: Find the right parts faster with our redesigned experience

Learn more

TT Electronics 45JR50KLFTB

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 1918
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 45JR50KLFTB.

IHS

Datasheet3 pages5 years ago

Newark

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-06-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 47000ohm, 125V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1505

Descriptions

Descriptions of TT Electronics 45JR50KLFTB provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 1918
TRIMMER 50KOHM 0.25W J LEAD SIDE
Ceramic Composition Resistors 50K 10% 4mm Multi-Turn
Multi-Turn Trimmer, 45J-3, RoHS
TT Electronics SCT
Single Turn Thru Hole Trimmers 50K ohm
Trimmer, Potentiometer 50Kohm 15Turn Smd; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:15Turns; Product Range:45Jr Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 45JR50KLFTB

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI