Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bernstein 2-265-2

Bernstein Ltd. 2-265-2 Tools Test Probe 4mm Socket CAT I Black Rigid Thin
$ 9.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 2-265-2.

Burklin Elektronik

Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.18%

Descriptions

Descriptions of Bernstein 2-265-2 provided by its distributors.

Bernstein Ltd. 2-265-2 Tools Test Probe 4mm Socket CAT I Black Rigid Thin
Test probe, plug 4 mm, 30 VAC/60 VDC, CAT I, black, 2-265-2
Probe Type = Voltage / Size (Diameter) mm = 1 / Suitable for = 4 mm Banana Plug / Connector Colour = Black / Contact Material = Steel / Overall Length mm = 155

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN