Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden AX102282

RJ Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack
$ 18.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX102282.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-12-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Belden AX102282 provided by its distributors.

RJ Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 6a
Belden AX102282 10GX Cat6A Keystone Modular Jack - White
10GX JACK KCONN ELEC WHITE SMART INFRASTRUCTURE SOLUTIONS
Jack Modular UTP; 8-Wire RJ45; CAT 6A; White
IC MCU 8BIT 3.5KB FLASH 14SOIC
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: -; Connector Mounting: Panel Mount; Gender: Jack

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR