Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9912 004100

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
$ 517.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9912 004100.

Belden

Datasheet2 pages14 years ago

Master Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3080 RD005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3080 GR005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3080 BL005
600V 12 AWG Blue Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper White 600VAC 51A

Descriptions

Descriptions of Belden 9912 004100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper 600VAC 51A
HOOK-UP WIRE, 12 AWG, 65X30, TC, YELLOW PVC INS, 105C, 600V
HOOK-UP WIRE, 100FT, 12AWG CU YELLOW
ER - WIRE, HOOK UP, 12AWG, STR
RS APAC
12 STR PVC YEL AUTOMATION SOLUTIONS AS
HOOK-UP STRND 12AWG YELLOW 100'
HOOK-UP WIRE, 100FT, 12AWG CU YELLOW; Re; HOOK-UP WIRE, 100FT, 12AWG CU YELLOW; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:12AWG; Jacket Color:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 100Ft, 12Awg Copper Yellow; Jacket Material:Pvc; Jacket Color:Yellow; Wire Gauge:12Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C; Product Range:- Rohs Compliant: Yes |Belden 9912 004100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9912-004-100
  • 9912-004100
  • 9912004100