Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9740 060500

Multi-Conductor Cable, AWM, 18 AWG, 2 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
$ 684.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9740 060500.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
-6.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Belden 9740 060500 provided by its distributors.

Multi-Conductor Cable, AWM, 18 AWG, 2 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication Cable
Belden 9740 1 Pair 18AWG Audio Control & Instrumentation Cable - 500 Foot
UNSHIELDED MULTIPAIR CABLE 1PR 500FT 300; UNSHIELDED MULTIPAIR CABLE 1PR 500FT 300V CHROME; Cable Shielding:Unshielded; No. of Pairs:1 Pair; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Jacket Color:Chrome

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9740-060-500
  • 9740-060500
  • 9740060500