Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9534

Multi-Conductor Cable 4Conductors 24AWG 4.67mm 300V Bulk
$ 3.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9534.

Belden

Datasheet3 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.26%

Descriptions

Descriptions of Belden 9534 provided by its distributors.

Multi-Conductor Cable 4Conductors 24AWG 4.67mm 300V Bulk
MULTICORE CABLE, 24AWG, PVC, 300V, 1M;
CABLE BELDEN 9534 4 CORE SHIELDED
MULTICORE CABLE, 24AWG, PVC, 300V, 1M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.2mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Chrome; No. of Max Strands

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR