What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9444 0601000

Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 304.8m Reel
$ 1,727.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9444 0601000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

TME

Mouser

Inventory History

3 month trend:
-9.93%

Related Parts

Alpha Wire1896/4C SL005
Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
Alpha Wire1896/4C SL001
Multi-Conductor Cable 4Conductors 20AWG 5.3mm 300VAC Slate 304.8m Spool
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 4C, 20AWG, 7X28, TC, PVC INS, CHROME PVC JKT, CMG, AWM
MULTI-CONDUCTOR CABLE, 4C/20AWG TC, UNSHIELDED, PVC INS., CMG, CHROME PVC
Communication and Control Cable 4C 20 AWG Str Tinned Cu

Descriptions

Descriptions of Belden 9444 0601000 provided by its distributors.

Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 304.8m Reel
UNSHLD CABLE, 4CORE, 20AWG, 305M; Cable Shielding:Unscreened; No. of Cores:4Core; Wire Gauge:20AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Jacket Colour:Chrome; No. of Max Strands x Strand Size:7 x 28AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:5.51mm; Voltage Rating:300Vrms; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Unshielded Multiconductor Cable 4 Conductor 20Awg 1000 ; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Product Range:- Rohs Compliant: Yes |Belden 9444 0601000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9444 0601000.