Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 932447100

Mains Power Connector, Female, Solder Terminal
$ 6.772
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 932447100.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

element14 APAC

Newark

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Belden 932447100 provided by its distributors.

Mains Power Connector, Female, Solder Terminal
RECTANGULAR CONNECTOR, RCPT, PG7 GLAND; No. of Contacts: 6Contacts; Product Range: G Series; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Conta
Rectangular Power, Receptacle W/Pg 7Gland, 6 Position, Cable; Rango De Producto:Serie G; Tipo De Terminación Del Contacto:Soldable; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:-; Contacto, Género:Hembra |Hirschmann 932447100
Series = GO / Gender = Socket / Contacts = 6 / Thread Size = PG7 / Body Orientation = Right Angle / Cable Size Min. mm = 5 / Cable Size Max. mm = 7 / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 50 / Termination Type = Soldering / Mounting Type = Cable Mount / Protection Rating = IP65 / Approvals = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 447 100
  • 932-447-100
  • 932447-100