Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8778 0601000

Multi-Pair Cable 12-Conductor (6 Pair Twisted) Chrome PVC 22AWG Foil Shield 1000 Feet Reel

$ 5,631.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8778 0601000.

IHS

Datasheet3 pages6 years ago

Belden

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-0.10%

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Belden 8778 0601000 provided by its distributors.

Multi-Pair Cable 12-Conductor (6 Pair Twisted) Chrome PVC 22AWG Foil Shield 1000 Feet Reel
Belden 8778 6 Pair Audio Control & Instrument Cable Chrome Jacket - Chrome - 1000 Foot
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication Cable
Control and Instrumentation Cable Individual Foil Shield 6-Pair 22 AWG
MULTICONDUCTOR CABLE, 6PR, 22AWG, 7X30, TC, PP INS, FOIL, CHROME PVC JKT, CM
Shielded Multi-Conductor Cable Tape Polypropylene 12Conductors 22AWG 8.94mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
SHIELDED MULTIPAIR CABLE 6PR 1000FT 300V CHROME; Cable Shielding:Shielded; No. of Pairs:6 Pair; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length
CABLE, 8778, 6PAIR, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:6; Wire Size, AWG:22AWG; Conductor Area CSA:0.325mm²; Conductor Make-up:7/30AWG; Conductor Material:Tinned Copper; External Diameter:9.19mm; Flammability Rating:VW-1; Primary Insulation Colour:Black, Brown; Primary Insulation Material:PVC; Alpha Type Number:6012C EQUIVALENT; Belden Type Number:8778; Cable UL Style Number:UL2919; Complex Cable Make-Up:12 x 7/30; Core - Core Capacitance:98pF/m; Cores, No. of:12; Resistance, Screen:34.8ohm/km; Resistance, per Metre:49.2ohm/km; Screen Type, Primary:Aluminium Polyester; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Thickness, Primary Insulation:0.25mm; Thickness, Secondary Insulation:1.22mm; Wire Type, Drain:22AWG (7/30AWG)

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8778-060-1000
  • 8778-0601000
  • 87780601000