Descriptions of Belden 8461 0601000 provided by its distributors.
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication And Control Cable
Belden 8461 CMG 2-Conductor Paired Audio/Electronic Cable Str TC 18AWG - Chrome - 1000 Foot
MULTICONDUCTOR CABLE, 1PR, 18AWG, 7X26, TC, PVC INS, CHROME PVC JKT, CMG
Speaker Cable Polyvinyl Chloride 2Conductors 18AWG 5.94mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
UNSHIELDED CABLE MULTIPAIR, 1, 1000FT, 3;
Paired Cable UNSHLD 1PR 18AWG 1K
CABLE, SHLD MULTIPR, 1, 1000FT, 300V
CABLE 2COND 18AWG CHROME 304.8M
ER - AUDIO/CONTROL CABLE, UNSH
RS APAC
18-1P STR TNC PVC PVC JKT,CMG CHR,ROHS, 1000FT
2 18 PVC FRPVC AUTOMATION SOLUTIONS AS
UNSHLD MULTIPAIR, 1PAIR, 18AWG, 305M; Cable Shielding: Unscreened; No. of Pairs: 1 Pair; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; Jacket Colour: Chrome; No. of Max St