What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 8451 008500

Communication and Control Cable Overall Foil Shield 1-Pair 22 AWG

$ 210.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8451 008500.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+47.00%

Related Parts

TE Connectivity1-2273043-1
TE Connectivity Sensor actuator cable, 3Core, M12Convert to terminalless connector
TE Connectivity2273046-1
TE Connectivity Sensor actuator cable, 5Core, M12Convert to terminalless connector
TE Connectivity1-2273097-1
Cable Assembly PVC 1.5m 22AWG 3POS M12 RA Circular F Carton
Alpha Wire2466C SL005
Multi-Conductor Cable Polypropylene 4Conductors 22AWG 4.62mm 300VAC Slate 30.48m Spool
Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Belden 8451 008500 provided by its distributors.

Communication and Control Cable Overall Foil Shield 1-Pair 22 AWG
AUDIO & INSTRUMENTATION CABLE, 22AWG/1PR TC, O/A FOIL SHIELD, PVC, GRAY
RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
SHIELDED MULTIPAIR CABLE 1PR 500FT 300V GRAY
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Gray Polyvinyl Chloride 152.4m Bulk
General Purpose Inductor, 1uH, 1 Element, Ferrite-Core
Belden 8451 CM Single Pair Analog Audio & Instrumentation Cable Shielded/Stranded TC 22AWG - Grey - 500 Ft Reel
2 22 PP SHLD PVC FR SMART INFRASTRUCTURE SOLUTIONS
SHIELDED MULTIPAIR CABLE 1PR 500FT 300V; SHIELDED MULTIPAIR CABLE 1PR 500FT 300V GRAY; Cable Shielding: Shielded; No. of Pairs: 1 Pair; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Color: Grey; Voltage Rating: 300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8451-008-500
  • 8451-008500