What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 83332E 009100

Wire And Cable, 3 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
$ 918.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83332E 009100.

Belden

Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Shielded Multi-Conductor Cable 4Conductors 24AWG 3.78mm 600V White 30.48m
Wire And Cable, 2 Conductor(s), 26AWG, 685V, Flexible Cord And Fixture Wire
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Communication Cable
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication Cable

Descriptions

Descriptions of Belden 83332E 009100 provided by its distributors.

Wire And Cable, 3 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 26AWG 3C STRNDED 100' SPOOL WHITE
MULTICONDUCTOR CABLE, 3C, 26AWG, 7X34, SPC, TFE INS, BRAID, WHITE TFE JKT, CE
Shielded Multiconductor Cable, 3 Conductor, 26Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:3Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83332E 009100
SHLD MULTICOND CABLE 3COND 26AWG 100FT;; SHLD MULTICOND CABLE 3COND 26AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:3; Conductor Size AWG:26AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 34AWG; Jacket Color:White

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83332E-009-100
  • 83332E009100