Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 5320FL 0021000

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication Cable
$ 223.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5320FL 0021000.

Belden

Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Herman ProAV

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire6459 OR005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication Cable
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 5320FL 0021000 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication Cable
FIRE ALARM CABLE, RISER-FPLR, 18AWG/2C, BELDFOIL SHIELD, PVC, RED
Commercial Wire 2 Conductors 18AWG 3.73mm Bare Copper Red 300VAC 5A
2 18 PP FS FRPVC SAFETY AND SECURITY
SHLD MULTICOND CABLE 2COND 18AWG 1000FT;; SHLD MULTICOND CABLE 2COND 18AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:Solid; Jacket Color:Red

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5320FL-002-1000
  • 5320FL-0021000
  • 5320FL0021000