What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 5000FE 008500

Multi-Conductor Cable 12AWG 2C STRNDED 500' SPOOL GRAY
$ 679.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5000FE 008500.

Belden

Datasheet3 pages14 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire2444C SL005
Multi-Conductor Communication and Control Cable 2C 12AWG SHLD 100'
Audio Cable Polypropylene 2Conductors 12AWG 6.6mm 300VAC Gray Polyvinyl Chloride 152.4m Reel
Alpha WireM3865 BK005
Wire And Cable, 2 Conductor(s), 12AWG, 600V, Communication And Control Cable
Alpha WireM33865 BK005
AE TRAY CABLE, M33865 BLACK 100 FT 2CDR12AWG (7/.0305)
Wire And Cable, 2 Conductor(s), 14AWG, 300V, Communication Cable
Speaker Cable, 2 Conductor 12 AWG, BC, Unshielded, CM

Descriptions

Descriptions of Belden 5000FE 008500 provided by its distributors.

Multi-Conductor Cable 12AWG 2C STRNDED 500' SPOOL GRAY
SECURITY & SOUND CABLE, 12AWG/2C, BC RISER, SHIELDED, PVC GRAY
CABLE 2COND 12AWG GRAY 152.4M
CBL 2COND 12AWG FRPVC SHLD
Wire And Cable
Shielded Multiconductor Cable, 2 Conductor, 12Awg, 500Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:12Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5000FE 008500
5000FE 008500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000FE-008-500
  • 5000FE008500