Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 3076F 0061000

Multi-Conductor Cable, 18 AWG, 2 C, Light Blue, PVC, Stranded, 300V AC, Outdoor, 1000 ft
$ 3.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 3076F 0061000.

Belden

Datasheet4 pages14 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Belden 3076F 0061000 provided by its distributors.

Multi-Conductor Cable, 18 AWG, 2 C, Light Blue, PVC, Stranded, 300V AC, Outdoor, 1000 ft
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Power-limited
Belden 3076F 18 AWG FieldBus ISA/SP-50 Profibus Cable - Blue - 1000 Foot
SHIELDED CABLE MULTIPAIR, 1PAIR, 18AWG,; SHIELDED CABLE MULTIPAIR, 1PAIR, 18AWG, 1000FT, 300V, BLUE; Cable Shielding: Shielded; No. of Pairs: 1 Pair; Wire Gauge: 18AWG; Conductor Area CSA: 0.891mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Color: Blue

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3076 F0061000
  • 3076F-006-1000
  • 3076F-0061000
  • 3076F0061000