Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 1503A 002U1000

Belden Line level low voltage signal lines Audio Line, 2core shield, 0.33 mm²wire_gauge, red
$ 407.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1503A 002U1000.

JRH Electronics

Datasheet3 pages14 years ago

TME

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Belden 1503A 002U1000 provided by its distributors.

Belden Line level low voltage signal lines Audio Line, 2core shield, 0.33 mm²wire_gauge, red
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication Cable
RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
AUDIO CABLE, RISER-CMR, 22AWG/2C, TC, O/A FOIL, PVC, RED
Paired Cable 22AWG 1PR STR 1000' BOX RED
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 3.6mm 300V Red Polyvinyl Chloride 304.8m Bulk
Belden 1503A CMR/Riser Rated Single-Pair Line Level Audio Cable 22AWG Str TC/Foil Shld - Red - 1000 Ft/UnReel Box
2 22 PVC FS FRPVC SMART INFRASTRUCTURE SOLUTIONS
Belden 1503A 002U1000 オーディオケーブルの種類
CABLE, AUDIO, RED, 3.61MM, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Current Rating:2.9A; Wire Size, AWG:22AWG; Conductor Area CSA:0.352mm²; Cores, No. of:2; Outer Insulation Colour:Red; Outer Insulation Material:PVC; Conductor Make-up:7 / 30mm; Conductor Material:Tinned Copper; External Diameter:3.6mm; Voltage, Rating:300V; Core - Core Capacitance:53pF/ft; Core-Screen Capacitance:97pF/ft; Flammability Rating:UL1666; Impedance:38ohm; Primary Insulation Colour:Black, Red; Primary Insulation Material:PVC; Secondary Insulation Colour:Red; Secondary Insulation Material:PVC; Temp, Op. Max:90°C; Temp, Op. Min:-30°C; Velocity of Propagation:66%; Voltage Rating, AC:300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1503A-002-U1000
  • 1503A-002U1000
  • 1503A002U1000