Bel Fuse MJS300-R

Fuse Miniature 0.3A 125V 2-Pin Axial Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MJS300-R.

IHS

Datasheet4 pages11 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

CAD Models

Download Bel Fuse MJS300-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-09-30

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Bel Fuse5STP 3.15-R
Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37203150001
Fuse Subminiature 0.315A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse37003150000
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/VDE/cULus

Descriptions

Descriptions of Bel Fuse MJS300-R provided by its distributors.

Fuse Miniature 0.3A 125V 2-Pin Axial Through Hole
Glass/Ceramic Tube Fuse, 0.3A, 250V, RoHS, Bulk
Bel Fuse SCT
ELECTRIC FUSE 0.3A 125VAC 10000A (IR) THROUGH HOLE
BEL FUSE, INTERNAL PART #: 0653R0300-11
FUSE GLASS 300MA 250VAC 2AG AXIAL

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0653R0300-11
  • MJS 300-R
  • MJS 300R
  • MJS-300-R