Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse HPI-12

Compliant Chassis Mount 129.6 mm 154 mm 179.3 mm 14.1 kg Lead Free Terminal Block
$ 447.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse HPI-12.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Bel Fuse HPI-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bel Fuse HPI-12 provided by its distributors.

Compliant Chassis Mount 129.6 mm 154 mm 179.3 mm 14.1 kg Lead Free Terminal Block
Power Transformer 4000Vrms 1.25kVA Rugged/Screw Flange Mount
Power Transformers 50\60 Hz, Laminated Transformer
115V(Parallel),230V(Series) 5.4A,10.9A Dual 1250VA 115V,230V Dual,Multiple Taps no base mount 179.3mm*129.6mm*154.9mm
XFRMR LAMINATED 1250VA CHAS MNT
PWR XFMR LAMINATED 1250VA CHAS

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPI12