Bel Fuse GSA 15-R

Fuse, Cartridge, Slow Blow, 15 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 15-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Newark

Bel Fuse SCT

JRH Electronics

X-ON

Inventory History

3 month trend:
+53.20%

CAD Models

Download Bel Fuse GSA 15-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1016
Sp 5X20, 16 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Bel Fuse5ET 12-R
Electric Fuse, Time Lag Blow, 12A, 250VAC, 150A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Bel Fuse GSA 15-R provided by its distributors.

Fuse, Cartridge, Slow Blow, 15 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
250V 250V 2123A²S Slow fuse Cartridge,Ceramic 15A base mount 31.8mm(Length)
Electric Fuse, Slow Blow, 15A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
CARTRIDGE FUSE, SLOW BLOW, 15A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.35mm x 31.8mm; Fuse Size Imperial: 0.25" x 1.25"; Product Range: GSA Se 49AC2938

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R9150-33
  • GSA 15-R.
  • GSA 15R
  • GSA-15-R
  • GSA15-R
  • GSA15R